Renkforce 1376285 DVI Plug 29-pin To VGA Socket Adapter

Order Code:

64-6046

Brand: Renkforce MPN: 1376285 EAN-13: 4016138993738

Discontinued


This 29-pin adapter from Renkforce enables the connection of VGA devices to DVI interfaces. The adapter has nickel-plated plug contacts and is perfect for situations when space is limited. The screw connection offers maximum security.


  • Connection A: DVI-plug 24 + 5 pin
  • Connection B: VGA socket
  • Colour: black
  • Connector design: end angled
  • Cable application: TV, monitor
  • Manufacturer's part 1376285

ROHS and REACH compliant.
Type DVI / VGA adaptor
Connector B VGA
Colour Black

You may also like


Trustpilot