Renkforce 1365372 USB 2.0 Adapter Mini-B To Micro-B

MPN
1365372
Brand
Renkforce
EAN-13
4016138986129
Order Code
64-6366
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

This USB 2.0 adapter from Renkforce allows you to convert a mini-USB-B port of a USB device into a Micro USB B connector. The gold-plated plug contacts protect against corrosion, ensuring a fast and durable transmission.


  • Connection A: USB 2.0 connector Mini-B
  • Connection B: USB 2.0 connector Micro-B
  • Colour: black
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • ROHS and REACH compliant
  • Manufacturer's part 1365372
Type USB 2.0 Adapter
Interface USB
Colour Black
Maximum Transfer Rate 480Mbit/s

Reviews

Be the first to submit a review

Trustpilot