Renkforce 1349523 LED Party Light 1W RGB E27 Rotating Red Green Blue

MPN
1349523
Brand
Renkforce
EAN-13
4016138980912
Order Code
12-8475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 352 in stock

The Renkforce E27 Party lamp is a 1 W LED party light featuring RGB colours with three bulbs. It is ideal for garden party lighting or outdoor barbecues. Renkforce's Party lamp adds a festive touch to any celebration.
Type LED (monochrome)
Colour Black
Base E-27
Diameter 80mm
Dim (Ø x H) 80 mm x 150 mm
Energy efficiency rating n.rel.
Height 150mm
Number of bulbs 3
Rating 1W

Reviews

Be the first to submit a review

Trustpilot