Renkforce 1344038 USB Adapter Port A To Port A

MPN
1344038
Brand
Renkforce
EAN-13
4016138979091
Order Code
64-6362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

A USB 2.0 adapter from Renkforce ideal for connecting two USB cables. This is the female version.


  • Type A: USB 2.0 port A
  • Type B: USB 2.0 port A
  • Colour: black
  • Maximum performance: 2.5W @ 5V/0.5A
  • Maximum transfer rate: 480 Mbit/s
  • ROHS and REACH compliant
  • Manufacturer's part 1344038
Type USB adaptor
Connector A USB 2.0 port A
Connector B USB 2.0 Port A
Colour Black
Interface USB 2.0
Maximum Transfer Rate 480Mbit/s

Reviews

Be the first to submit a review

Trustpilot