Renkforce 1344036 USB 2.0 Repeater Cable 10m

MPN
1344036
Brand
Renkforce
EAN-13
4016138979077
Order Code
64-6357
Country of Origin
China

Discontinued


This USB 2.0 repeater cable from Renkforce delivers reliable transmission for longer lengths and has a braided shield to protect against electromagnetic interference. The gold-plated plug contacts protect against corrosion, ensuring a fast and durable transmission.


  • Protected against external interference
  • Loosens safely from the socket
  • Connection A: USB 2.0 connector A
  • Connection B: USB 2.0 socket A
  • Cable length: 10m
  • Colour: black
  • AWG: 28/24
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Inner conductor material: copper
  • Cable form: round
  • Manufacturer's part 1344036

ROHS and REACH compliant.
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type Repeater cable
Length 10m

Trustpilot