Renkforce 1289332 Proximity Switch Non-contact IP20 Black Sensor 1.45m Cable

MPN
1289332
Brand
Renkforce
EAN-13
4016138945348
Order Code
12-8470
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 743 in stock

The Renkforce 1289332 is a non-contact proximity switch, ideal for detecting objects without physical interaction. Its IP20 rating ensures basic protection in controlled environments. Typically used in automation and security systems, it's a reliable choice for monitoring movement or position.
Type Proximity switch
Mounting Type Recess-mount, Ceiling
Factory colour Black
IP Rating IP20
Light bulb features Non-contact
Mounting depth 16mm
Nominal Voltage 230V
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot