Renkforce 1034067 EDWC2012 Water Pressure Switch 10bar 230V AC

MPN
1034067
Brand
Renkforce
EAN-13
4016138863222
Order Code
06-3961
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Manufactured by Renkforce, the EDWC2012 is a water pressure switch with a maximum pressure of 10 bar and operates at 230 V AC. It is ideal for controlling water flow in residential and industrial settings. The device ensures efficient water management and system protection in various plumbing applications.
Type Water pressure switch
Cable Length 2.00m
Connection PG plug
Cutoff pressure 1.5bar
Dimensions (L x W x H) 175 x 109 x 173 mm
External thread 1"
Flow (max.) 4800 l/h
Height 173mm
Internal thread 1"
IP Rating IP44
Length 175mm
Maximum Temperature 55°C
Operating pressure (max.) 10bar
Operating pressure range 10 bar (max)
Operating Voltage 230 V / AC
Switching current (max.) 10A
Switch-on pressure 1bar
Width 109mm

Reviews

Be the first to submit a review

Trustpilot