Renkforce 1034028 Sump Pump 1300 W 25000 l/h 11 m Floating Switch

MPN
1034028
Brand
Renkforce
EAN-13
4016138862911
Order Code
12-8464
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Renkforce 1300 W Effluent sump pump efficiently handles dirty water and sewage with a capacity of 25000 litres per hour and a maximum delivery height of 11 metres. This energy-saving pump features a floating switch for automatic operation, making it suitable for applications involving rivers, fountains, and family homes. Its robust design allows for the transport of various liquids, including chemical and physical contaminants.
Type Effluent sump pump
Diameter 225mm
Dimensions (Ø x H) 225 mm x 430 mm
Float switch Yes
Height 430mm
Immersion depth 5m
IP Rating IPX8
Max. cable length 10m
Max. delivery head 11m
Max. discharge pressure 1.1bar
Max. feed rate 25000 l/h
Max. size of solids 40mm
Operating Voltage 230V
Power (P2) 1100W
Power consumption (P1) 1300W
Pressure connection 56.7 mm (2") IT
Weight 7.8kg

Reviews

Be the first to submit a review

Trustpilot