Renkforce 0801301 Coaxial Connector Shielded Screw Fastener 7.2mm 1piece

MPN
0801301
Brand
Renkforce
EAN-13
4011376713551
Order Code
12-8463
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Renkforce 0801301 coax cable connector is designed with a screw fastener to fit cables with a 7.2 mm diameter. It is commonly used for satellite connections, ensuring a secure and reliable link. This F plug is ideal for setting up or maintaining high-quality coaxial cable installations.
Type Coax cable connector
Impedance 75Ω
Cable features Screw fastener
Cable Ø 7.2mm
Contact Termination Screw
Material (details) Plastic
Misc Attribute Double coupling

Reviews

Be the first to submit a review

Trustpilot