Renkforce 0410320 Coax Cable Connector Foil Shield Screw Fastener 7mm

MPN
0410320
Brand
Renkforce
EAN-13
4011376713414
Order Code
12-8460
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Renkforce 0410320 coax cable connector features a metal foil shield and a screw fastener, designed for cables with a 7 mm diameter. This connector ensures reliable connections for satellite or coaxial cable systems. Commonly used in television and satellite installations, it provides durable and secure signal connectivity.
Type Coax cable connector
Impedance 75Ω
Cable diameter (details) 5mm
Cable Ø 7mm
Contact Termination Screws

Reviews

Be the first to submit a review

Trustpilot