Renegade RX1800 Power capacitor Voltage stabilisation Lightweight Design

MPN
RX1800
Brand
Renegade
EAN-13
4251476402898
Order Code
19-6392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Renegade RX1800 is a power capacitor designed for use in automotive audio systems, identified by its manufacturer's part number RX1800. This car stereo and hi-fi capacitor is engineered to provide voltage stabilisation, ensuring consistent power delivery and minimising voltage drops in demanding audio applications. Lightweight in design, the RX1800 offers a practical solution for enhancing the performance of car audio systems without adding significant weight. Typical applications include use in high-power car audio setups where maintaining stable voltage levels is crucial for achieving optimal sound performance and protecting the electronic components of the system. This capacitor is an essential component for engineers focusing on improving efficiency and reliability in automotive sound systems.
Type Power capacitor
Dimensions (L x W x H) 210 x 90 x 50 mm
Height 50mm
Length 210mm
Product Type Power capacitor
Width 90mm

Reviews

Be the first to submit a review

Trustpilot