Renegade RSM52W speaker kit 2-way coaxial flush mount 120 W 1 pc white

MPN
RSM52W
Brand
Renegade
EAN-13
4251476402911
Order Code
19-6390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.89 £41.56
10+ £40.66
100+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Renegade RSM52W represents a precision-engineered car audio solution designed to enhance in-vehicle acoustics. The Renegade RSM52W speaker kit comprises a single 2-way coaxial speaker, boasting an impressive power handling capacity of up to 120 watts. This flush-mount speaker is meticulously crafted for integration in automotive audio systems that demand both reliability and clarity. Its design facilitates effective sound dispersion, making it an ideal component for upgrading or replacing factory-installed loudspeakers in a variety of vehicles. Engineers and automotive audio specialists will find the RSM52W particularly suitable for applications requiring a blend of robust performance and seamless installation.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 120W
Content 1
Frequency Range 70 Hz - 22kHz
Recess Diameter 110mm
Size 130mm

Reviews

Be the first to submit a review

Trustpilot