Renegade RENYRCA RCA Y cable 2x plug to 1x socket 25cm

Order Code:

19-6387

Brand: Renegade MPN: RENYRCA EAN-13: 5014524921364
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

Renegade RENYRCA is an RCA Y cable featuring two RCA male plugs and one RCA female socket, providing a length of 25 cm. This cable is designed for audio signal splitting, making it ideal for applications requiring the distribution of audio outputs, such as home audio systems, car audio installations, and various AV equipment. Its construction facilitates efficient signal transmission while minimising potential interference, ensuring compatibility with standard RCA connectors. The RENYRCA is particularly suited for scenarios where compact connectivity solutions are required, offering reliable performance in space-constrained environments.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 0.25 m
Colour Blue
Type RCA Y cable
Content 1
No. of A connectors 2
No. of B connections 1
Type B RCA socket (phono)

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot