Renata ZA13.DP6 Button Cell ZA 13 1.4V 6pieces 305mAh Zinc Air Hearing Aid

Image Representative of Range

Renata ZA13.DP6 Button Cell ZA 13 1.4V 6pieces 305mAh Zinc Air Hearing Aid

MPN
ZA13.DP6 0HG
Brand
Renata
EAN-13
0785618602104
Order Code
12-8442
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 262 availableBack-order availability date - 03/12/2026

Renata's ZA 13 button cell is a 1.4 V, 305 mAh zinc-air battery ideal for hearing aids. This pack contains six cells, known for their reliable and long-lasting performance. They are commonly used in hearing aids, but can also power small devices such as wristwatches and calculators.
Type ZA13
Capacity 305mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 6
Terminal Type Standard
Diameter 7.9mm
Height 5.4mm
Voltage 1.4V

Reviews

Be the first to submit a review

Trustpilot