Christmas Opening Hours and Delivery Dates here

Renata X704504 Button Cell 380 1.55V 82mAh Silver Oxide Battery

Order Code:

10-4175

Brand: Renata MPN: X704504 EAN-13: 0785618732122
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 available to back orderBack-order availability date - 01/02/2026

The Renata Button cell 380 is a silver oxide battery with a voltage of 1.55 V and a capacity of 82 mAh. Manufactured by Renata, this compact button cell is ideal for use in wristwatches and pocket calculators. Its reliable energy output makes it suitable for precision electronic devices.
Type 380
Capacity 82mAh
Chemistry Silver oxide
Dimensions (H x W x D) (Ø x H) 9.5 mm x 3.6 mm
Voltage 1.55V
Weight (Per Battery) 1g
Diameter 9.5mm
Height 3.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot