Renata X704490 Button Cell 346 1.55V 9.5mAh Silver Oxide 1Piece

MPN
X704490
Brand
Renata
EAN-13
2050011660753
Order Code
10-4163
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £2.51
10+ £2.32
50+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 103 availableBack-order availability date - 03/12/2026

The Renata Button Cell 346 is a silver oxide battery featuring 1.55 V and a capacity of 9.5 mAh. It is designed for use in wristwatches and pocket calculators. Renata is the manufacturer known for producing reliable, long-lasting watch batteries.
Type SR712
Capacity 9.5mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 1.3mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 1.3mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot