Renata X704489 Button Cell SR42 1.55V 105mAh Silver Oxide 1Piece

MPN
X704489
Brand
Renata
EAN-13
0785618712124
Order Code
10-4162
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 26 availableBack-order availability date - 03/12/2026

Renata manufactures the Button Cell SR42, SR1136 1.55 V, a silver oxide battery with a capacity of 105 mAh. This watch battery is designed for high reliability and long-lasting performance. It is ideal for use in wristwatches and pocket calculators.
Type SR42
Capacity 105mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 3.6mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot