Renata X704480 Button Cell SR67 SR716 1.55V 23mAh Silver Oxide

MPN
X704480
Brand
Renata
EAN-13
0785618703122
Order Code
10-4149
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.19
50+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 162 availableBack-order availability date - 03/12/2026

Renata Button cell SR67, SR716 1.55 V is a silver oxide battery with a capacity of 23 mAh, designed for watches and small devices. Manufactured by Renata, this button cell provides reliable power with consistent voltage. It is ideal for use in wristwatches, calculators, and similar electronic devices.
Type SR67
Capacity 23mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 1.7mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 1.7mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot