Renata X704477 Silver Oxide Button Cell SR43/SR1142 1.55V 130mAh

MPN
X704477
Brand
Renata
EAN-13
0785618700121
Order Code
10-4147
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 431 availableBack-order availability date - 03/12/2026

Renata manufactures the SR43 button cell, a silver oxide battery with a voltage of 1.55 V and a capacity of 130 mAh. This compact power source is ideal for devices like wristwatches and pocket calculators. Known for reliability and longevity, it is a popular choice for small electronic devices.
Type SR43
Capacity 130mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 4.2mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot