Renata X704473 Button Cell SR57 SR926 1.55V 55mAh Silver Oxide

MPN
X704473
Brand
Renata
EAN-13
0785618748420
Order Code
10-4144
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


The Renata Button cell SR57, SR926 is a silver oxide battery featuring a voltage of 1.55 V and a capacity of 55 mAh. Manufactured by Renata, it's known for reliable and long-lasting performance. This button cell is typically used in wristwatches and pocket calculators.
Type SR57
Capacity 55mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Height 2.7mm
Voltage 1.55V

Trustpilot