Renata X704472 SR45 SR936 Button Cell 1.55 V 84 mAh Silver Oxide

MPN
X704472
Brand
Renata
EAN-13
0785618745429
Order Code
10-4143
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


The Renata Button cell SR45, SR936 is a silver oxide battery providing 1.55 V and 84 mAh capacity. It is typically used in devices such as pocket calculators and wristwatches. Manufactured by Renata, this button cell is a reliable power source for small electronic devices.
Type SR45
Capacity 84mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Height 3.6mm
Voltage 1.55V

Trustpilot