Renata X704468 Silver Oxide Button Cell SR54/SR1131 1.55V 60mAh

MPN
X704468
Brand
Renata
EAN-13
0785618741421
Order Code
10-4137
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 497 availableBack-order availability date - 03/12/2026

Renata Button cell SR54, SR1131 is a 1.55 V, 60 mAh silver oxide button cell battery. It is particularly suitable for powering wristwatches and pocket calculators. This reliable and compact battery is commonly used in a variety of small electronic devices.
Type SR54
Capacity 60mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot