Christmas Opening Hours and Delivery Dates here

Renata X704461 Button Cell SR69 SR921 1.55V 35mAh Silver Oxide

Order Code:

10-4123

Brand: Renata MPN: X704461 EAN-13: 0785618726428
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
173 available to back orderBack-order availability date - 31/01/2026

The Renata Button Cell SR69 is a silver oxide battery with a capacity of 35 mAh and a voltage of 1.55 V. Renata, known for producing reliable power sources, manufactures this single-piece button cell. It is typically used in wristwatches and pocket calculators.
Type SR69, SR921
Capacity 35mAh
Chemistry Silver oxide
Dimensions (H x W x D) (Ø x H) 9.5 mm x 2.1 mm
Voltage 1.55V
Weight (Per Battery) 0.55g
Diameter 9.5mm
Height 2.1mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot