Renata X704454 Button Cell SR64 SR527 1.55V 21mAh Silver Oxide Battery

MPN
X704454
Brand
Renata
EAN-13
0785618705423
Order Code
10-4109
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 23/08/2026

The Renata Button cell SR64, SR527 is a 1.55 V silver oxide battery with a capacity of 21 mAh. Manufactured by Renata, it is a reliable power source for wristwatches and pocket calculators. This button cell battery is ideal for small electronic devices requiring consistent performance.
Type SR64
Capacity 21mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 2.7mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 5.8mm
Height 2.7mm

Reviews

Be the first to submit a review

Trustpilot