Renata X704453 Button Cell SR516 1.55V 10.5mAh Silver Oxide Battery

MPN
X704453
Brand
Renata
EAN-13
0785618704426
Order Code
10-4107
Country of Origin
Switzerland

Discontinued


Renata manufactures the SR516 button cell with a voltage of 1.55 V and a capacity of 10.5 mAh, featuring silver oxide chemistry. This battery is commonly used in wristwatches and pocket calculators. Its compact size and reliable power make it suitable for various small electronic devices.
Type SR62
Capacity 10.5mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 5.8mm
Height 1.6mm

Trustpilot