Renata X704443 Button Cell CR2320 3V 150mAh Lithium 1 Piece

MPN
X704443
Brand
Renata
EAN-13
0785618125627
Order Code
10-4095
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 527 availableBack-order availability date - 03/12/2026

Renata manufactures the CR 2320 button cell, which is a 3 V lithium battery with a 150 mAh capacity. This battery is compact and reliable, making it suitable for use in wristwatches and pocket calculators. It provides a long-lasting power source for various small electronic devices.
Type CR2320
Capacity 150mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 23mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot