Renata X704442 Button Cell Cr1632 3V 1Pc 137Mah Lithium Non-Rechargeable

MPN
X704442
Brand
Renata
Order Code
17-3753
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 705 in stock

Renata X704442, also known as the Renata Button Cell CR1632, is a non-rechargeable lithium button cell battery specifically designed for use in applications requiring compact power solutions. With a voltage rating of 3 volts and a capacity of 137 mAh, this battery is distinguished by its reliability and long shelf life, making it an ideal fit for a variety of electronic devices. Engineers frequently employ the CR1632 in devices such as key fobs, medical equipment, small electronic circuits, and memory backup systems, where its efficiency and stable voltage output are highly valued. As a type of push-button switch, it provides an essential power source in scenarios where consistent energy delivery is critical.
Type CR1632
Capacity 137mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 137mAh
Content 1
Diameter 16mm
Dimensions (Ø x H) 16 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Size CR 1632
Technology Lithium
Temperature Range -40 to +85°C
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot