Renata X704435 Button Cell Pack SR54 SR1131 10Pieces 80mAh Reliable Power

MPN
X704435
Brand
Renata
EAN-13
0785618740325
Order Code
10-4088
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 143 availableBack-order availability date - 03/12/2026

Renata X704435 Button cell is a reliable watch battery featuring a capacity of 80 mAh. It is typically used in wristwatches and pocket calculators. The package includes 10 button cell batteries, ensuring long-lasting power supply for small electronic devices.
Type SR54
Capacity 80mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 10
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot