Renata X704434 Button Cell SR66 SR626 10 Pieces 28 mAh

MPN
X704434
Brand
Renata
EAN-13
0785618729313
Order Code
10-4087
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £9.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 129 availableBack-order availability date - 03/12/2026

Renata manufactures the X704434 button cell, a reliable 28 mAh battery. This product comes as a pack of 10 pieces, ideal for multiple replacements. It is commonly used in wristwatches and pocket calculators.
Type SR66
Capacity 28mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 10
Terminal Type Standard
Diameter 6.8mm
Height 2.6mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot