Renata X704431 Button Cell SR58/SR721 10 Pieces 24 mAh Reliable Power

MPN
X704431
Brand
Renata
EAN-13
0785618718317
Order Code
10-4084
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Renata manufactures the X704431, a watch battery with a capacity of 24 mAh available in a pack of 10 pieces. This button cell battery is ideal for small devices due to its compact size and efficient energy delivery. Typical applications include powering wristwatches, pocket calculators, and other low-drain devices.
Type SR58
Capacity 24mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.1mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 7.9mm
Height 2.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot