Renata 701976 Button Cell CR2430 3V 285mAh Long-Life Lithium Battery

Image Representative of Range

Renata 701976 Button Cell CR2430 3V 285mAh Long-Life Lithium Battery

MPN
701976
Brand
Renata
EAN-13
2050001862952
Order Code
12-8438
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 415 availableBack-order availability date - 03/12/2026

Renata manufactures the CR2430 button cell battery, providing 3 volts and 285 mAh of lithium power. This battery is ideal for devices such as wristwatches and pocket calculators. With its compact size and reliability, it's suited for use in personal electronics.
Type CR2430
Capacity 285mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot