Renata 701604 CR2032 Battery 3V 225mAh Long-Life Low Self-Discharge

Image Representative of Range

Renata 701604 CR2032 Battery 3V 225mAh Long-Life Low Self-Discharge

MPN
701604
Brand
Renata
EAN-13
2050001862990
Order Code
12-8427
Country of Origin
Indonesia
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.00
10+ £1.85
50+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 505 availableBack-order availability date - 03/12/2026

The Renata button cell CR 2032 is a lithium battery with a voltage of 3 V and a capacity of 225 mAh. Produced by Renata, it is commonly used in wristwatches and pocket calculators. Its compact size makes it ideal for small, portable electronic devices.
Type CR2032
Capacity 225mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 9.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot