Renata 701100 Button Cell 3V 950mAh Low Self-Discharge Lithium Battery

Image Representative of Range

Renata 701100 Button Cell 3V 950mAh Low Self-Discharge Lithium Battery

MPN
701100
Brand
Renata
EAN-13
2050001862938
Order Code
12-8411
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 258 availableBack-order availability date - 03/12/2026

Renata manufactures the CR2477N button cell battery, providing 3V and 950 mAh of power. This lithium battery is commonly used in wristwatches and pocket calculators. It offers reliable and long-lasting performance for small electronic devices.
Type CR2477N
Capacity 950mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Diameter 24.8mm
Height 12.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot