Renata 701069 Button Cell CR1632 3V 125mAh Long-life Low Self-discharge

Image Representative of Range

Renata 701069 Button Cell CR1632 3V 125mAh Long-life Low Self-discharge

MPN
701069
Brand
Renata
EAN-13
2050001862891
Order Code
12-8393
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 431 availableBack-order availability date - 03/12/2026

Renata manufactures the CR1632.FH-LF, a 3V lithium button cell battery with a capacity of 125 mAh. This button cell is ideal for use in wristwatches, calculators, and other small electronic devices. Its compact size and reliable performance make it suitable for portable applications.
Type CR1632
Capacity 125mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 16.4mm
Height 7.8mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot