Renata 701066 Battery CR1225 3V 48mAh Lithium Long-Life Low Self-Discharge

Image Representative of Range

Renata 701066 Battery CR1225 3V 48mAh Lithium Long-Life Low Self-Discharge

MPN
701066
Brand
Renata
EAN-13
2050001863041
Order Code
12-8391
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.91
10+ £1.77
50+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Renata manufactures the CR1225 button cell battery, which is a 3V lithium battery with a capacity of 48 mAh. This compact and reliable power source is commonly used in wristwatches and pocket calculators. Its small size makes it suitable for low-drain devices requiring long-lasting energy.
Type CR1225
Capacity 48mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 12.5mm
Height 17.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot