Christmas Opening Hours and Delivery Dates here

Relicon 435-01508 Connector Clip 1.5-16mm² For Al/Cu Conductors

Order Code:

10-4057

Brand: Relicon by HellermannTyton MPN: 435-01508 EAN-13: 4250596412718
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 17/01/2026

Relicon by HellermannTyton offers the 435-01508 connector clip, a mechanical connector suitable for wire gauges ranging from 1.5 mm² to 16 mm². This crimp connector, often used as a blade terminal or ferrule, provides a reliable solution for electrical connections. Commonly employed in industrial and automotive applications, it ensures secure, non-insulated terminations.
Type Connector clip
Cross Section 1.5 - 16 mm²
Insulation Type Not insulated
max. cross section 16mm²
Min. cross section 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot