Relicon 435-00825 KH67 Gel Flexible 2-C Hydrocarbon Resin 180ml

Image Representative of Range

Relicon 435-00825 KH67 Gel Flexible 2-C Hydrocarbon Resin 180ml

MPN
435-00825
EAN-13
4031026628448
Order Code
12-8359
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    RELICON KH67 CL 180 RELICON KH67 CL 250
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's Relicon KH67 CL 180 2-C gel is a cable repair sleeve containing 180 ml of two-component gel. This product serves as a protective ground sheath, ideal for cable repairs and providing a robust insulation solution. It is commonly used for securing and protecting damaged or exposed cables in various electrical applications.
Colour Transparent
Type 2-C gel
Maximum Temperature +90°C
Min. temperature -20°C
Misc Attribute RELICON KH67 CL 180

Reviews

Be the first to submit a review

Trustpilot