Relicon 435-00658 RELIFIX V Y Cable Sleeve 9-20mm Dia 1 piece Impact-Resistant

Image Representative of Range

Relicon 435-00658 RELIFIX V Y Cable Sleeve 9-20mm Dia 1 piece Impact-Resistant

MPN
435-00658
EAN-13
4250596414644
Order Code
12-8356
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £82.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Relicon by HellermannTyton offers the RELIFIX V 506Y GN cable sleeve, designed for cables with a diameter range of 9 to 20 mm. This protective ground sheath is ideal for cable repair and ensures durability and safety. It is a single-piece product, making it suitable for quick and effective cable maintenance.
Sleeve Diameter 9-20mm
Colour Green
Length 220mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 20mm
Cable Ø range 9 - 20mm
Cable Ø up to 9mm
Dim (L x W) 220 mm x 110 mm
max. cross section 20mm
Maximum Temperature +90°C
Min. cross section 2.50mm²
Min. temperature -20°C
Misc Attribute RELIFIX V 506Y GN
Standards DIN EN 50393
Width 110mm

Reviews

Be the first to submit a review

Trustpilot