Relicon 435-00655 Relifix V516 Universal Cable Sleeve Dia 9-22mm 1 piece

Image Representative of Range

Relicon 435-00655 Relifix V516 Universal Cable Sleeve Dia 9-22mm 1 piece

MPN
435-00655
EAN-13
4250596414606
Order Code
12-8354
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Relicon by HellermannTyton 435-00655 RELIFIX V516 GN is a cable sleeve designed for cables with a diameter range of 9 to 22 mm. This protective ground sheath is ideal for cable repair and safeguarding, ensuring durability through its resin sleeve construction. Typically used in electrical maintenance, it offers effective protection and longevity for single-cable use.
Sleeve Diameter 9-22mm
Colour Green
Length 180mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 22mm
Cable Ø range 9 - 22mm
Cable Ø up to 9mm
Dim (L x W) 180 mm x 69 mm
max. cross section 22mm
Maximum Temperature +90°C
Min. cross section 6mm²
Min. temperature -20°C
Misc Attribute RELIFIX V516 GN
Standards DIN EN 50393
Width 69mm

Reviews

Be the first to submit a review

Trustpilot