Relicon 435-00654 Relifix V56 Universal Connection Sleeve Dia9-20mm 1 piece

Image Representative of Range

Relicon 435-00654 Relifix V56 Universal Connection Sleeve Dia9-20mm 1 piece

MPN
435-00654
EAN-13
4250596414507
Order Code
12-8353
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Relicon by HellermannTyton 435-00654 RELIFIX V56 GN is a cable sleeve designed to accommodate cables with diameters ranging from 9 to 20 mm. This protective ground sheath is ideal for cable repair and offers robust protection in various applications. Suitable for securing and extending the life of cable installations, it is a reliable choice for maintaining cable integrity.
Sleeve Diameter 9-20mm
Colour Green
Length 146mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 20mm
Cable Ø range 9 - 20mm
Cable Ø up to 9mm
Dim (L x W) 146 mm x 55 mm
max. cross section 20mm
Maximum Temperature +90°C
Min. cross section 1.50mm²
Min. temperature -20°C
Misc Attribute RELIFIX V56 GN
Standards DIN EN 50393
Width 55mm

Reviews

Be the first to submit a review

Trustpilot