Relicon 435-00651 RELIFIX V150 GN Cable Sleeve Dia 9-16mm x1 Impact-Resistant

Image Representative of Range

Relicon 435-00651 RELIFIX V150 GN Cable Sleeve Dia 9-16mm x1 Impact-Resistant

MPN
435-00651
EAN-13
4250596414101
Order Code
12-8351
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton manufactures the Relicon 435-00651 RELIFIX V150 GN cable sleeve, designed for cable diameters ranging from 9 to 16 mm. This protective and repair sleeve is effective for grounding applications and provides robust cable repair functionality. It is typically used in environments where electrical cables require protection or repair.
Sleeve Diameter 9-16mm
Colour Green
Length 86mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 16mm
Cable Ø range 9 - 16mm
Cable Ø up to 9mm
Dim (L x W) 86 mm x 47 mm
max. cross section 16mm
Maximum Temperature +90°C
Min. cross section 2.50mm²
Min. temperature -20°C
Misc Attribute RELIFIX V150 GN
Standards DIN EN 50393
Width 47mm

Reviews

Be the first to submit a review

Trustpilot