Reflecta 66142 Digital Microscope 200x Zoom USB 200 2MP Tripod Included

MPN
66142
Brand
Reflecta
EAN-13
4005039661426
Order Code
10-4038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Reflecta 66142 digital microscope features a maximum digital zoom of 5x and a 200x magnification for detailed observations. Ideal for microscopy applications, it serves as a versatile magnifier for capturing high-resolution images. This digital microscope is perfect for educational purposes, scientific research, and intricate work requiring precision.
Type Digital microscope
Magnification 25
Bulb Type LED (monochrome)
Dimensions (W x H) 32 mm x 115 mm
Height 115mm
Weight 52g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot