Reflecta 23184 Speaker wall mount Black Max distance to wall 6 cm 1 pc

MPN
23184
Brand
Reflecta
EAN-13
4005039231841
Order Code
17-3752
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/07/2026

Reflecta 23184 is a speaker wall mount designed with precision to ensure reliable and secure installation of audio systems. This mount, also known by its alternate description 2436803 - Reflecta 23184, features a robust construction in a black finish, ensuring both durability and a sleek aesthetic. It supports a maximum distance of 6 cm from the wall, making it ideal for optimising sound performance while maintaining compactness. Engineering applications of this product typically include its use in residential audio settings, conference rooms, and various professional audio environments where discreet yet efficient speaker installations are required. The device is sold as a single piece, providing flexibility in configurations tailored to specific acoustic or spatial requirements.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 870mm
Dimensions (W x H x D) 475 x 600 x 870 mm
Distance to wall (max.) 6cm
Distance to wall (min.) 6cm
Height 600mm
Max. load Capacity 3.5kg
Rotatable Yes
Swivel Range (left) 70°
Swivel Range (right) 70°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Width 475mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot