Reflecta 23175 Reflecta PLANO Video Projection screen 94 to 178 cm wall mount

MPN
23175
Brand
Reflecta
EAN-13
4005039231759
Order Code
17-3751
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.11 £71.11
10+ £69.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/12/2026

Reflecta 23175 is designed as a video projection screen suitable for both professional and home environments. This wall mountable screen accommodates variable adjustments ranging between 94 to 178 centimetres, allowing it to fit a wide range of installation spaces with precision. Known alternately as 2436802, the Reflecta 23175 exhibits high compatibility with projectors of various resolutions, making it a versatile choice for engineers involved in designing audiovisual systems for educational, corporate, or home theatre applications. The product is engineered to deliver superior image quality with its optimised surface materials, ensuring clear and vivid projection results. This screen is particularly suitable for environments where consistent performance and flexible installation are paramount.
Weight Capacity 45kg
Colour Black
Depth 215mm
Dimensions (W x H x D) 760 x 460 x 215 mm
Distance to wall (max.) 21.5cm
Distance to wall (min.) 6.8cm
Height 460mm
Material (details) Powder-coated steel
Pneumatic technology No
Suitable For 94,0 cm (37") - 177,8 cm (70")
Type Projection screen wall mount
Weight 7.06kg
Width 760mm

Reviews

Be the first to submit a review

Trustpilot