Reely U8 Brass U 500x8x8mm Profiles Brass construction single piece

MPN
U8
Brand
Reely
EAN-13
2050000083549
Order Code
17-3736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Reely U8 293660 is a brass U-profile with dimensions of 500x8x8 mm, designed for precision in applications requiring robust material properties. Manufactured from a single piece of high-quality brass, this profile offers excellent strength and resistance to corrosion, making it suitable for various engineering and structural applications. Its precise dimensions and sturdy construction make it ideal for use in mechanical frameworks, architectural features, and model building where accurate alignment and long-lasting performance are crucial.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 8 x 8 mm
Height 8mm
Length 500mm
Wall Thickness 1mm
Width 8mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot