Reely U4 Brass U 500x8x4mm 1 pc Profiles Durable brass construction

MPN
U4
Brand
Reely
EAN-13
2050000083587
Order Code
17-3732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Reely U4, Model Number 293709, presents a high-precision brass profile known for its durability and resistance to corrosion. Engineered with precise dimensions of 500 mm in length by 8 mm in width and 4 mm in height, this brass U-profile offers reliable stability for various engineering applications, including structural frameworks, decorative architectural projects, and mechanical assemblies. Constructed from durable brass, the Reely U4 is well-suited to environments that demand both mechanical resilience and longevity, ensuring optimal performance in both standard and specialised implementations within engineering projects.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 8 x 4 mm
Height 4mm
Length 500mm
Wall Thickness 1mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot