Reely Steel Gear 60 Tooth with Grubscrew 0.5M

Order Code:

50-8797

Brand: Reely EAN-13: 4016138231878
  • Country of Origin:
  • View All

Discontinued


A 60-tooth steel gear with a module of 0.5 and a 6mm bore diameter.
  • Secures to shaft via 2x M3 grub screws, included
Type Pinion gear
Bore Diameter 6mm
Circumference 31mm
Material Steel
Number of Teeth 60

Trustpilot