Reely RE-7394553 Aluminium solid rod Ø30mm L200mm 1pc(s)

MPN
RE-7394553
Brand
Reely
EAN-13
4064161194134
Order Code
17-3724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Reely RE-7394553 aluminium solid rod, is a precision-engineered component well-suited for a variety of industrial applications. This product, alternatively described by item number 2464851, features a diameter of 30 mm and a length of 200 mm. Crafted from high-quality aluminium, the rod offers excellent strength-to-weight ratios, superior corrosion resistance, and remarkable machinability, making it ideal for use in structural frameworks, custom machining projects, or as a foundational element in prototyping within mechanical engineering. Its robust construction ensures reliability in demanding environments, while its versatile dimensions support a wide range of custom applications.
Type Solid rod
Material Aluminium
Content 1
Design Type Round profile
Diameter 30mm
Dimensions (Ø x L) 30 mm x 200 mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot