Reely RE-7083996 Brass Flat Square Rod 500x2x2 mm 1 pc

MPN
RE-7083996
Brand
Reely
EAN-13
4064161170657
Order Code
17-3717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Reely RE-7083996 is a high-quality brass flat square rod measuring 500 x 2 x 2 mm, catering primarily to professionals and hobbyists in engineering and model making fields. This product, also known under the alternate description 2361332, is crafted with precision to ensure consistent dimensions throughout its length, providing reliability and ease of use in detailed applications. Brass, known for its excellent corrosion resistance and machinability, makes this rod suitable for creating small yet sturdy components such as connectors, gears, or decorative elements within scale models and prototypes. The Reely brass flat square rod is ideal for intricate projects requiring a combination of strength, ductility, and an aesthetically pleasing finish.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Length 500mm
Width 2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot