Reely RE-7083975 Brass Flat square Rod 500x5x2mm 1 pc Profiles

MPN
RE-7083975
Brand
Reely
EAN-13
4064161170589
Order Code
17-3710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Reely RE-7083975, also known as 2361325, is a high-quality brass flat square rod with dimensions of 500 mm in length, 5 mm in width, and 2 mm in thickness. This product is crafted with precision to meet the demanding standards of engineering projects, providing excellent machinability and corrosion resistance due to its brass composition. These attributes make it ideally suited for constructing model components, crafting decorative elements, and developing prototypes that require a combination of rigidity and aesthetic appeal. Its versatility and strength are valued in applications such as architectural modelling, machine shops, and custom fabrication work.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 5 x 2 mm
Height 2mm
Length 500mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot